Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Vishay P6KE300A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 414V |
| Current Rating | 100A |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE300A/23 to view detailed technical specifications.
No datasheet is available for this part.
