The Vishay P6KE33/54 transient voltage suppressor is a unidirectional device with a clamping voltage of 47.7V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 26.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |