Unidirectional Transient Voltage Suppressor (TVS) diode with a 26.8V reverse standoff voltage. Features a 600W peak pulse power rating and a 12.6A peak pulse current capability. Breakdown voltage ranges from 29.7V to 36.3V, with a clamping voltage of 47.7V. Housed in a DO-204AC package for through-hole mounting, this lead-free and RoHS compliant component operates from -65°C to 185°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Clamping Voltage-Max | 47.7V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 36.3V |
| Min Breakdown Voltage | 29.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 12.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 29.7V |
| Reverse Standoff Voltage | 26.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |