DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Direction | Unidirectional |
| Height | 3.6mm |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |