DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Clamping Voltage-Max | 45.7V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Power Dissipation | 600W |
| RoHS Compliant | Yes |
| RoHS | Compliant |