
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 31.4V minimum breakdown voltage and 45.7V clamping voltage. Designed for through-hole mounting in a DO-204AC package with axial termination. Operates across a temperature range of -65°C to 175°C, with a low leakage current of 1µA. This RoHS compliant component offers 13.1A peak pulse current capability.
Vishay P6KE33A-E3/54 technical specifications.
| Capacitance | 200pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 13.1A |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE33A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
