
Bidirectional Transient Voltage Suppressor (TVS) diode designed for robust surge protection. Features a 600W peak pulse power rating and 100A max surge current capability. Operates with a reverse standoff voltage of 28.2V, a minimum breakdown voltage of 31.4V, and a clamping voltage of 45.7V. Encased in a DO-204AC (DO-15) plastic package for through-hole mounting. Offers a wide operating temperature range from -55°C to 175°C and a low leakage current of 1µA. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay P6KE33CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE33CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE33CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
