
The P6KE36A/4 is a unidirectional surge suppressor with a clamping voltage of 49.9V and a maximum operating temperature of 175°C. It features a low leakage current of 1uA and a peak pulse power of 600W. The device is packaged in a DO-204AC case and is available in quantities of 4000 on tape and reel. It can withstand a maximum surge current of 100A and has a reverse breakdown voltage of 34.2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 49.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Not Compliant |
