Unidirectional TVS Diode, 600W Peak Pulse Power, 12A Peak Pulse Current. Features a 30.8V Reverse Standoff Voltage and 34.2V to 37.8V Breakdown Voltage. Clamping Voltage is 49.9V. Operates from -65°C to 175°C with 5W Max Power Dissipation. DO-204AC package, through-hole mount, axial termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE36A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE36A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
