Unidirectional TVS Diode, 600W Peak Pulse Power, 12A Peak Pulse Current. Features 30.8V Reverse Standoff Voltage and 49.9V Clamping Voltage. Operates from -55°C to 175°C with a maximum reverse leakage of 1µA. DO-204AC package with axial termination, suitable for through-hole mounting. AEC-Q101 qualified for automotive applications.
Vishay P6KE36AHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE36AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
