
The P6KE39A/23 transient voltage suppressor from Vishay features a clamping voltage of 53.9V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and has a maximum surge current of 100A. This device is not RoHS compliant. The P6KE39A/23 is suitable for use in applications where high voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |