Uni-directional TVS diode, single element, 600W peak pulse power dissipation. Features 33.3V maximum reverse stand-off voltage and 1uA maximum reverse leakage current. With a 53.9V maximum clamping voltage and 11.1A maximum peak pulse current, this component offers 37.1V minimum breakdown voltage. Packaged in a DO-15 axial lead, through-hole mount configuration with 2 pins, it operates from -55°C to 175°C.
Vishay P6KE39A-E3/73 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Diameter (mm) | 3.6(Max) |
| Package Weight (g) | 0.432 |
| Package Material | Glass-Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 33.3V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 53.9V |
| Maximum Peak Pulse Current | 11.1A |
| Minimum Breakdown Voltage | 37.1V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P6KE39A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.