Trans Voltage Suppressor Diode, 342V V(RWM), Unidirectional,
Vishay P6KE400A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.