
Unidirectional TVS Diode, 600W Peak Pulse Power, 380V Minimum Breakdown Voltage, 420V Maximum Breakdown Voltage, and 548V Clamping Voltage. This silicon transient suppressor features a 1µA leakage current and a 1.1A peak pulse current. Designed for through-hole mounting in a DO-204AC package, it operates from -65°C to 175°C and is RoHS compliant.
Vishay P6KE400A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 548V |
| Clamping Voltage-Max | 548V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE400A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
