
Unidirectional TVS Diode, 600W Peak Pulse Power, 10.1A Peak Pulse Current, and 100A Max Surge Current. Features a 59.3V Clamping Voltage and 40.9V Minimum Breakdown Voltage. Operates with a 36.8V Reverse Standoff Voltage and 1µA Leakage Current. Housed in a DO-204AC (DO-15) package with axial termination for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Vishay P6KE43A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE43A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE43A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.