
The DO-204AC Transient Voltage Suppressor from Vishay features a clamping voltage of 64.8V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 175°C and has a max surge current of 100A. This component is available in a DO-204AC package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay P6KE47A/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
