
Transient Suppressor,
Checking distributor stock and pricing after the page loads.
Vishay P6KE47A/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
