Diode TVS Single Uni-Dir 40.2V 600W 2-Pin DO-15 Bulk
Checking distributor stock and pricing after the page loads.
Vishay P6KE47A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |