
The P6KE47AHE3/54 is a unidirectional Zener diode with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is mounted through a hole. It is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series.
Vishay P6KE47AHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE47AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
