
The P6KE510A-E3/51 transient voltage suppressor from Vishay features a clamping voltage of 698V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is unidirectional and RoHS compliant.
Vishay P6KE510A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 698V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 434V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE510A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.