Unidirectional TVS Diode, 600W peak pulse power, with a 485V minimum breakdown voltage and 434V reverse standoff voltage. Features a 698V clamping voltage and 1uA maximum reverse leakage current. Designed for through-hole mounting with axial termination in a DO-204AC package. Operates across a -55°C to 175°C temperature range.
Vishay P6KE510A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 698V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 860mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 485V |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE510A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.