Tvs Diode, 600W, 540V, Do-204Ac
Vishay P6KE540A/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 740V |
| Current Rating | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 459V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.