Trans Voltage Suppressor Diode, 459V V(RWM), Unidirectional,
Vishay P6KE540A/73 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 459 |
| Clamping Voltage-Max | 740 |
| Breakdown Voltage-Nom | 540 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.