
Unidirectional TVS Diode, 600W Peak Pulse Power, featuring a 513V minimum breakdown voltage and 567V maximum breakdown voltage. This silicon transient voltage suppressor offers a 740V clamping voltage and a 459V reverse standoff voltage, with a low 1uA leakage current. Designed for through-hole mounting in a DO-204AC package, it operates from -55°C to 175°C and handles a 100A maximum surge current. RoHS compliant and available on tape and reel.
Sign in to ask questions about the Vishay P6KE540A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE540A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 740V |
| Clamping Voltage-Max | 740V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 567V |
| Min Breakdown Voltage | 513V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 459V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 810mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 513V |
| Reverse Standoff Voltage | 459V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE540A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.