
Unidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage. Clamping voltage is 10.5V with a maximum surge current of 100A. This silicon diode is housed in a DO-204AC (DO-15) package for through-hole mounting, operating from -55°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay P6KE6.8A-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE6.8A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 7.6mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 57.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE6.8A-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
