The P6KE68A/23 is a unidirectional surge suppressor with a clamping voltage of 10.5V and a current rating of 100A. It is packaged in a DO-204AC case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and has a peak pulse power of 600W. The P6KE68A/23 is not RoHS compliant.
Vishay P6KE68A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.5V |
| Current Rating | 100A |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 57.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
