
The P6SMB100A-E3/52 is a unidirectional Zener diode with a clamping voltage of 137V and a minimum breakdown voltage of 95V. It has a maximum power dissipation of 600W and operates over a temperature range of -65°C to 150°C. This surface mount device is RoHS compliant and available in a package quantity of 750 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB100A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB100A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
