
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AA package. Features a peak pulse power of 600W and a peak pulse current of 4.4A, with a maximum surge current capability of 100A. Offers a minimum breakdown voltage of 95V and a clamping voltage of 137V, operating at a reverse standoff voltage of 85.5V with a low leakage current of 1µA. This silicon TVS diode operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB100CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB100CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
