The P6SMB10A/2 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 10.5V and a maximum power dissipation of 5W. It has a JEDEC package code of DO-214AA and a 2-pin configuration. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for a non-repetitive peak reverse power dissipation of 600W and has a minimum breakdown voltage of 9.5V. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |