The P6SMB10CA/52 is a 2-pin bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8.55-10.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and is packaged in a DO-214AA JEDEC package code. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications where a high level of voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |