The P6SMB10CA/5B is a 2-pin bidirectional silicon transient voltage suppressor diode from Vishay, featuring a maximum reverse voltage of 8.55-10.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a 2-pin DO-214AA package type, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C, making it suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |