
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 14.5V clamping voltage and 9.5V minimum breakdown voltage. Designed for surface mount applications in a DO-214AA package, this silicon TVS diode operates bidirectionally with a reverse standoff voltage of 8.55V. Maximum reverse leakage current is 20uA, with a maximum surge current of 41.4A. Operating temperature range spans from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB10CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 41.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.003386oz |
| Width | 3.94mm |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB10CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
