
Bidirectional TVS Diode, 600W Peak Pulse Power, 41.4A Peak Pulse Current. Features a 14.5V clamping voltage and 9.5V minimum breakdown voltage. Operates across a wide temperature range from -65°C to 150°C. This surface mount diode, packaged in DO-214AA, offers 8.55V reverse standoff voltage and a maximum reverse leakage current of 20µA. RoHS compliant.
Vishay P6SMB10CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Length | 4.57mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 41.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.003386oz |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB10CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
