
Bi-directional TVS diode for circuit protection, featuring a 600W peak pulse power dissipation and a 2-pin SMB (DO-214AA) package. This single-element device offers a maximum reverse stand-off voltage of 8.55V and a maximum clamping voltage of 14.5V, with a maximum reverse leakage current of 20µA. Designed for surface mounting with J-lead configuration, it operates across a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB10CA-M3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 8.55V |
| Maximum Reverse Leakage Current | 20uA |
| Maximum Clamping Voltage | 14.5V |
| Maximum Peak Pulse Current | 41.4A |
| Minimum Breakdown Voltage | 9.5V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P6SMB10CA-M3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.