
The P6SMB10CAHE3/5B is a bidirectional TVS diode from Vishay with a minimum breakdown voltage of 9.5V and a maximum operating temperature of 150°C. It features a maximum power dissipation of 600W and a maximum reverse leakage current of 20uA. The device is packaged in an SMB case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay P6SMB10CAHE3/5B technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB10CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
