
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 600W peak pulse power rating, 105V minimum breakdown voltage, and 152V clamping voltage. Offers a low leakage current of 1µA and a maximum operating temperature of 150°C. Ideal for transient voltage suppression with a 94V reverse standoff voltage and 100A maximum surge current capability.
Sign in to ask questions about the Vishay P6SMB110CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB110CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB110CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
