
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA surface mount package. Features 600W peak pulse power dissipation and 38.5A peak pulse current handling. Offers a minimum breakdown voltage of 10.5V and a clamping voltage of 15.6V. Operates with a reverse standoff voltage of 9.4V and a low leakage current of 10µA. Designed for a wide operating temperature range from -65°C to 150°C. RoHS compliant and supplied on tape and reel.
Vishay P6SMB11CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15.6V |
| Direction | Bidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 38.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB11CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
