
The P6SMB120A-E3/52 is a unidirectional transient voltage suppressor diode with a clamping voltage of 165V and a maximum power dissipation of 600W. It operates over a temperature range of -65°C to 150°C and is mounted using surface mount techniques. The diode is packaged in a DO-214AA case and is available in quantities of 750 per reel. It is compliant with RoHS regulations and has a maximum reverse leakage current of 1uA.
Sign in to ask questions about the Vishay P6SMB120A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB120A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 165V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB120A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
