
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 102V reverse standoff voltage and a 114V minimum breakdown voltage, with a maximum clamping voltage of 165V. Designed for surface mount applications in an SMB package, operating from -65°C to 150°C. Offers a low leakage current of 1µA and a maximum surge current of 100A.
Vishay P6SMB120A-E3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB120A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
