The P6SMB12A-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 16.7V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 35.9A. The device is packaged in a DO-214AA case and is available in quantities of 2000 in bulk packaging. It is RoHS compliant and suitable for surface mount applications.
Vishay P6SMB12A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB12A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.