
The P6SMB12A-E3/5B is a unidirectional Zener diode with a clamping voltage of 16.7V and a minimum breakdown voltage of 11.4V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is RoHS compliant and features a peak pulse current of 35.9A and a peak pulse power of 600W.
Vishay P6SMB12A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB12A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
