The P6SMB12CA-E3/55 is a bidirectional transient voltage suppressor diode from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 16.7V and can withstand a peak pulse power of 600W. The diode operates over a temperature range of -65°C to 150°C and is available in tape and reel packaging with 3200 pieces per reel. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |