
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AA package. Features a peak pulse power of 600W and a peak pulse current of 35.9A, with a maximum surge current capability of 100A. Offers a reverse standoff voltage of 10.2V and a minimum breakdown voltage of 11.4V, with a clamping voltage of 16.7V. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 5µA. This RoHS compliant component is supplied on tape and reel.
Vishay P6SMB12CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB12CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
