
The P6SMB12CAHE3/5B is a bidirectional transient voltage suppressor diode with a clamping voltage of 16.7V and a minimum breakdown voltage of 11.4V. It is rated for a maximum operating temperature of 150°C and a maximum power dissipation of 600W. The device is packaged in a DO-214AA case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 3200 per reel.
Vishay P6SMB12CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB12CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
