
The P6SMB130A-E3/52 is a unidirectional TransZorb transient voltage suppressor with a maximum operating temperature of 150°C and a maximum power dissipation of 600W. It has a minimum breakdown voltage of 124V and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA case and is mounted using surface mount technology. It is RoHS compliant and available in a tape and reel packaging format with 750 units per package.
Sign in to ask questions about the Vishay P6SMB130A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB130A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 179V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB130A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
