The P6SMB130CA/5 is a single-channel transient voltage suppressor from Vishay, packaged in a DO-214AA case and mounted via surface mount. It has a maximum operating temperature range of -65°C to 150°C and a maximum surge current of 100A. The device is rated for a peak pulse power of 600W and a peak pulse current of 3.4A. It has a reverse breakdown voltage of 124V and a clamping voltage of 179V, with a leakage current of 1uA. The P6SMB130CA/5 is not RoHS compliant.
Vishay P6SMB130CA/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 179V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 111V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB130CA/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.