
The P6SMB13A-E3/5B is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 12.4V and a clamping voltage of 18.2V. It has a maximum power dissipation of 600W and can operate at temperatures up to 150°C. This surface mount device is packaged in a DO-214AA case and is available in tape and reel packaging. The P6SMB13A-E3/5B is RoHS compliant and suitable for use in a variety of applications.
Vishay P6SMB13A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB13A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
