The P6SMB13CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 11.1V and a maximum breakdown voltage of 13.7V. It has a maximum power dissipation of 5W and is packaged in a 2-pin DO-214AA package. The diode is suitable for use in applications where voltage suppression is required, and it can handle a maximum non-repetitive peak reverse power dissipation of 600W. The P6SMB13CA is manufactured by Vishay and is part of the transient voltage suppressors category.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |