
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power dissipation and 33A peak pulse current handling. Offers a minimum breakdown voltage of 12.4V and a clamping voltage of 18.2V. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 5µA. Packaged in a DO-214AA (SMB) plastic case, this RoHS compliant component provides robust transient protection.
Sign in to ask questions about the Vishay P6SMB13CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB13CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.003386oz |
| Working Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB13CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
