
The P6SMB13CAHE3/52 is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 12.4V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is designed for surface mount applications. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. It is RoHS compliant and available in a tape and reel packaging with 750 units per package.
Vishay P6SMB13CAHE3/52 technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB13CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
